2J7A50BGFA-300LL195-LL100-SMA
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2J7A50BGFA-300LL195-LL100-SMA](https://www.rutronik24.com/pim/direct/2j/medium/2j-2j7a50bgfa-300ll195-ll100-sma.jpg)
image shown is a representation only
Description:
LTE/GNSS/Wifi MIMO Screw Mount
Supplier:
2J
Matchcode:
2J7A50BGFA-300LL195-LL100-SMA
Rutronik No.:
WIREAC2644
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- LTE/GNSS/W
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m ST
- Connector (2)
- RP-SMA/m S
- Cable type
- LL195
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
Complete PN: 2J7A50BGFa-300LL195-C91NRST_C91NRST_C151NYST_C151NYST_300LL100-C20NBST
Description:
2J7A50BGFa, Black, Screw mount, 5in1
2x LTE: 3m LL195, SMA-Male-Nickel + red shrink tube
2x 2.4/5 GHz: 3m LL195, SMA-Male-RP-Nickel + yellow shrink tube
GPS/GLO: 3m LL100, SMA-Male-Nickel + blue shrink tube
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.