2J7624B-025RG178-UFL_CU008051


image shown is a representation only
Description:
LTE Screw Mount ASA Antenna
Supplier:
2J
Matchcode:
2J7624B-025RG178-UFL_CU008051
Rutronik No.:
WIREAC3426
Unit Pack:
1
MOQ:
1
package:
ASA
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA male
- Cable type
- DACAR100
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- Package
- ASA
- RoHS Status
- RoHS-conform
- Supplier Part
- SI302102151
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.