2J7500B-050RG174-C20N-C04N
image shown is a representation only
Description:
2J7500B GSM/GPS antenna 0,5m
Supplier:
2J
Matchcode:
2J7500B-050RG174-C20N-C04N
Rutronik No.:
WIREAC1724
Unit Pack:
1
MOQ:
10
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- Cell/GNSS
- Frequency
- 824-2170 M Hz
- Connector (1)
- SMA/m
- Connector (2)
- FME/f
- Cable type
- RG174
- Cable length
- 500 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.