2J7402B-2.4-150LL100-C115NYST_CU008051


image shown is a representation only
Description:
2.4 GHz ISM Screw Mount Antenna
Supplier:
2J
Matchcode:
2J7402B-2.4-150LL100-C115NYST
Rutronik No.:
WIREAC3475
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Srew
- Standard
- ISM
- Frequency
- 2,4 G Hz
- Connector (1)
- RP-SMA/m
- Cable type
- LL195
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Supplier Part
- SI302102219
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.