2J7402B-2.4-100LL100-C20NYST
Description:
2J7402B-2.4-100LL100-C20NYST
Supplier:
2J
Matchcode:
2J7402B-2.4-100LL100-C20NYST
Rutronik No.:
WIREAC3425
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Antenna type
- Srew
- Standard
- ISM
- Frequency
- 2,4 G Hz
- Connector (1)
- RP-SMA/m
- Cable type
- LL195
- Cable length
- 1000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Supplier Part
- SI302102158
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.