2J7402B-020LL100-C51N


image shown is a representation only
Description:
2J7402B 2,4GHz WiFi/BT 2m MCX/m
Supplier:
2J
Matchcode:
2J7402B-020LL100-C51N
Rutronik No.:
WIREAC2520
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Connector (1)
- MCX/m
- Cable type
- LL195
- Cable length
- 20000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.