2J7184BGFC-300LL195-C91GST
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2J7184BGFC-300LL195-C91GST](https://www.rutronik24.com/pim/direct/2j/medium/2j-2j7184bgfc-300ll195-c91gst.jpg)
image shown is a representation only
Description:
2J7184BGFc 4x5G MIMO+GNSS Screw
Supplier:
2J
Matchcode:
2J7184BGFC-300LL195-C91GST
Rutronik No.:
WIREAC2636
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- 5G/GNSS
- Frequency
- 617-5925 M Hz
- Connector (1)
- SMA/m
- Connector (2)
- SMA/m
- Cable type
- LL195
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Size
- 130 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
2J7184BGFC-300LL195-C91GST
4x 5G MIMO + GNSS Combo Antenna Screw Mount
3m LL195 Cable
SMA/m Gold with Shrink Tube
Customized cable and connector possible
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.