2J6A50BGFRX-100D100C874C69C872


Description:
2J6A50BGFRx 3in1 LTE/Wlan/BT/GNSS ANT.
Supplier:
2J
Matchcode:
2J6A50BGFRX-100D100C874C69C872
Rutronik No.:
WIREAC2862
Unit Pack:
1
MOQ:
100
Packaging:
BULK
- Antenna type
- Screw
- Standard
- LTE/GNSS/W
- Frequency
- 698-6000 M Hz
- Connector (1)
- Fakra
- Connector (2)
- Fakra
- Cable length
- 1000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.