2J6A41B-800LMR100-C20N-C20N
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2J6A41B-800LMR100-C20N-C20N](https://www.rutronik24.com/pim/direct/2j/medium/2j-2j6a41b-800lmr100-c20n-c20n.jpg)
image shown is a representation only
Description:
2J6A41B LTE & GPS Antenna
Supplier:
2J
Matchcode:
2J6A41B-800LMR100-C20N-C20N
Rutronik No.:
WIREAC1995
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- LTE/GNSS
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Connector (2)
- SMA/m
- Cable type
- LMR100
- Cable length
- 8000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
Connection (LTE)
Frequencies
4G/LTE (699-960/1710-2690 MHz)
AMPS (850 MHz)
GSM (900 MHz)
DCS (1800 MHz)
PCS (1900 MHz)
3G (UMTS 2.1 GHz)
WIFI / BLUETOOTH (2.4 GHz)
LTE (2.6 GHz)
AMPS (850 MHz)
GSM (900 MHz)
DCS (1800 MHz)
PCS (1900 MHz)
3G (UMTS 2.1 GHz)
WIFI / BLUETOOTH (2.4 GHz)
LTE (2.6 GHz)
Specification
Impedance: 50 Ohms
Polarization: Linear
Gain: 2dBi Max.
VSWR: <3.3:1
Power handling: 25W
Polarization: Linear
Gain: 2dBi Max.
VSWR: <3.3:1
Power handling: 25W
Default Connections
Cable type: RG174U
Cable length: upon request
Connector type: SMA MALE NICKEL
Cable length: upon request
Connector type: SMA MALE NICKEL
Connection (Navigation)
Frequencies
GPS (1575.42 MHz)
Specification
Impedance: 50 Ohms
Noise figure: 1.2dB
Patch gain: 2-3 dBiC
Patch size: 24 x 24 x 4 mm
Polarization: RHCP
LNA Gain: 23dB at 3V / 24dB at 5V
VSWR: <1.5:1
Voltage supply: 2.7V - 5.5V
Current: 15mA - 25mA
Power (max.): 138mW
Noise figure: 1.2dB
Patch gain: 2-3 dBiC
Patch size: 24 x 24 x 4 mm
Polarization: RHCP
LNA Gain: 23dB at 3V / 24dB at 5V
VSWR: <1.5:1
Voltage supply: 2.7V - 5.5V
Current: 15mA - 25mA
Power (max.): 138mW
Default Connections
Cable type: RG174U
Cable length: upon request
Connector type: SMA MALE NICKEL
Cable length: upon request
Connector type: SMA MALE NICKEL
General Specification
Specification
Certificates: IP67, IK09, IP69K
Operating temperature: -40°C to +85°C
Operating temperature: -40°C to +85°C
Dimensions
Max height: 65.5mm
Nut size: M14
Max diameter: 77.3mm
Nut size: M14
Max diameter: 77.3mm
Mounting Body Mount
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.