2J6A02Ba-500LL195-C151NYST-C151NYST


image shown is a representation only
Description:
WiFi ISM MIMO Surge Protection Up To 6kV
Supplier:
2J
Matchcode:
2J6A02Ba-500LL195-2xC151NYST
Rutronik No.:
WIREAC2994
Unit Pack:
1
MOQ:
100
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- WiFi/ISM
- Frequency
- 2410-5925 Hz
- Connector (1)
- SMA/m RP
- Connector (2)
- SMA/M RP
- Cable type
- LL195
- Cable length
- 5000 mm
- Impedance
- 50 Ohm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.