2J6901BC2F-300LL100-C05NST


image shown is a representation only
Description:
GPS/GLO/BEI L1/L2 Screw Mount Ant.
Supplier:
2J
Matchcode:
2J6901BC2F-300LL100-C05NST
Rutronik No.:
WIREAC2964
Unit Pack:
1
MOQ:
100
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- GNSS
- Frequency
- 1227-1602M Hz
- Connector (1)
- MMCX/M NI
- Cable type
- LL100
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Packaging
- BAG
- DC Voltage
- 6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.