2J6703B-020RG174-C51N_C51N
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2J6703B-020RG174-C51N_C51N](https://www.rutronik24.com/pim/direct/2j/medium/2j-2j6703b-020rg174-c51n_c51n.jpg)
image shown is a representation only
Description:
GPS/WIFI 2J6703B 2M MMCX+MCX/mm
Supplier:
2J
Matchcode:
2J6703B-020RG174-C51N_C51N
Rutronik No.:
WIREAC2519
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- WLAN/GNSS
- Frequency
- 1575-5900M Hz
- Connector (1)
- MMCX/m
- Connector (2)
- MCX/m
- Cable type
- RG174
- Cable length
- 2000 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.