2J6603BGF-020LL100C51N-020RG


image shown is a representation only
Description:
2J6603BGF GNSS Antenna Black
Supplier:
2J
Matchcode:
2J6603BGF-020LL100-C51N-020RG
Rutronik No.:
WIREAC2528
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- WLAN/GNSS
- Frequency
- 1575,42 M Hz
- Connector (1)
- MCX/m
- Connector (2)
- MMCX/m
- Cable type
- LL100
- Cable length
- 200 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.