2J6603B-600RG174-C20N-C115N


image shown is a representation only
Description:
Ant.2J6603 GPS SMA/M WLAN RPSMA
Supplier:
2J
Matchcode:
2J6603B-600RG174-C20N-C115N
Rutronik No.:
WIREAC1474
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- WLAN/GNSS
- Frequency
- 1575-5900M Hz
- Connector (1)
- SMA/m
- Connector (2)
- RP-SMA/m
- Cable type
- RG174
- Cable length
- 6000 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.