2J6602B-200DACAR302-C20N


image shown is a representation only
Description:
2J6602B ScrewM 2.4/5.0 2m SMA/M
Supplier:
2J
Matchcode:
2J6602B-200DACAR302-C20N
Rutronik No.:
WIREAC2442
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Connector (1)
- SMA/m
- Cable type
- D302
- Cable length
- 2000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.