2J6602B-050LL100-C20NST


image shown is a representation only
Description:
2J6602B-050LL100-C20NST
Supplier:
2J
Matchcode:
2J6602B-050LL100-C20NST
Rutronik No.:
WIREAC2894
Unit Pack:
1
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- 2,4/5 GHz
- Frequency
- 2,4/5 G Hz
- Connector (1)
- SMA/m NI
- Cable type
- LL100
- Cable length
- 500 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.