2J610B-250RG174-C04N


image shown is a representation only
Description:
2J610 Hole m. ant. 2,5m FME/f
Supplier:
2J
Matchcode:
2J610B-250RG174-C04N
Rutronik No.:
WIREAC1533
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
- Antenna type
- Screw
- Standard
- Cellular
- Frequency
- 824-2400 M Hz
- Connector (1)
- FME/f
- Cable type
- RG174
- Cable length
- 2500 mm
- Impedance
- 50 Ohm
- Gain
- 2.14 dB
- Size
- 80 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.