2J6050BGF-TH19-150MC137G-3UFL


image shown is a representation only
Description:
LTE/GNSS/Wifi-BLE ScrewMount
Supplier:
2J
Matchcode:
2J6050BGF-TH19-150MC137G-3UFL
Rutronik No.:
WIREAC2882
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Combo
- Standard
- LTE/GNSS/W
- Frequency
- 698-5925 M Hz
- Connector (1)
- U.FL
- Connector (2)
- U.FL
- Cable type
- MC137
- Cable length
- 1500 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.