2J6024BA-TH19-300LL-100-C20GST


image shown is a representation only
Description:
2J6024Ba LTE MIMO ANT. SMA/m 3M
Supplier:
2J
Matchcode:
2J6024BA-TH19-300LL-100-C20GST
Rutronik No.:
WIREAC2736
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Cable type
- LL100
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
Falcon 2 x 4G LTE/3G/2G MIMO Compact Ultra Versatile SM Antenna
2× 4G LTE MIMO/FirstNet/LPWA/NB-IoT/Cat-X-Mx-NBx/3G/2G |
Screw Mount |
80 x 74 x 14.7 |
-40 °C to +85 °C |
19mm Thread is Default Option. See Drawing in Datasheet for other Thread Options available. |
IP67 |
3m cable length type LL100
SMA/m gold connector with shrink tube
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.