2J6012B-2.4-020LL100-C115N_C20N


image shown is a representation only
Description:
2J6012B WiFi+ISM (RP)SMA 20cm
Supplier:
2J
Matchcode:
2J6012B-020LL100-C115N_C20N
Rutronik No.:
WIREAC2710
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- ISM/WL
- Frequency
- 868-2400 M Hz
- Connector (1)
- RP-SMA/m
- Connector (2)
- SMA/m
- Cable type
- LL100
- Cable length
- 200 mm
- Impedance
- 50 Ohm
- Size
- 80 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
Falcon WiFi, 868 MHz ISM Screw Mount Antenna
2.4GHz/WiFi/Sigfox/LoRa/LPWA/BT/ZigBee/RFID/ISM 868MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM |
Screw Mount |
80 × 74 × 14.7 |
-40 °C to +85 °C |
19mm Thread is Default Option. See Drawing in Datasheet for other Thread Options available. |
IP67 |
20cm cable type LL100
WiFi: RP-SMA/m Nickel
ISM 868: SMA/m Nickel
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.