2J6000B-040RG174-C04N-C22N
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2J6000B-040RG174-C04N-C22N](https://www.rutronik24.com/pim/artikel/2j/medium/2j-2j6000b-040rg174-c04n-c22n.jpg)
image shown is a representation only
Description:
Ant.2J6000B GPS-SMB/F-GSM-FME/F
Supplier:
2J
Matchcode:
2J6000B-040RG174-C04N-C22N
Rutronik No.:
WIREAC1298
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- Cell/GNSS
- Frequency
- 824-2170 M Hz
- Connector (1)
- SMB/f
- Connector (2)
- FME/f
- Cable type
- RG174
- Cable length
- 40 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.