2J5502P-015LL100-C115NST


image shown is a representation only
Description:
Adhesive Ant 2J5502P 15cm LL100
Supplier:
2J
Matchcode:
2J5502P-015LL100-C115NST
Rutronik No.:
WIREAC2748
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- LTE
- Frequency
- 2,4/5 G Hz
- Connector (1)
- RP-SMA/m
- Cable type
- LL100
- Cable length
- 150 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
WiFi ISM Customizable Adhesive Antenna
2.4-5.0GHz/WiFi/Sigfox/LoRa/LPWA/BT/ZigBee/RFID/ISM |
Adhesive Mount |
71 x 25 x 7 |
-40 °C to +85 °C |
15cm cable type LL100
RP-SMA/m Nickel connector with shrink tube
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.