2J5502P-100LL100-C20NYST_CU008051
image shown is a representation only
Description:
2.4/5.0/6.0 GHz ISM Adhesive Mount
Supplier:
2J
Matchcode:
2J5502P-100LL100-C20NYST_CU008
Rutronik No.:
WIREAC3428
Unit Pack:
1
MOQ:
1
package:
ASA
Packaging:
BAG
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- ISM
- Frequency
- 2410-7125M Hz
- Connector (1)
- RP-SMA/m
- Cable length
- 1000 mm
- Impedance
- 50 Ohm
- Packaging
- BAG
- Automotive
- NO
- Package
- ASA
- RoHS Status
- RoHS-conform
- Supplier Part
- SI303101268
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.