2J5224P-033LMR100-SE+TE


image shown is a representation only
Description:
Antenna 2J5224P LTE 33cm SE+TE
Supplier:
2J
Matchcode:
2J5224P-033LMR100-SE+TE
Rutronik No.:
WIREAC2176
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Cable type
- LMR100
- Cable length
- 330 mm
- Impedance
- 50 Ohm
- Gain
- 4.1 dB
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.