2J5124P-300LL100-C43GST


image shown is a representation only
Description:
Antenna 2J5124P LTE 3m MCX/M RA Gold
Supplier:
2J
Matchcode:
2J5124P-300LL100-C43GST
Rutronik No.:
WIREAC2738
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- MMCX/M R/A
- Cable type
- LMR100
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Gain
- 4,1 dB
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
4G LTE/3G/2G Flexible Housing High Performance Antenna
4GLTE/FirstNet/LPWA/NB-IoT/Cat-X-Mx-NBx/3G/2G |
Adhesive Mount |
122 x 14 x 6 |
-40 °C to +85 °C |
Optional Antenna Detection Resistor |
3m cable type LL100
MCX/m Right angle gold connector with shrink tube
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.