2J501-300RG174-C20N


image shown is a representation only
Description:
Antenna 2J501, 3m RG174,SMA/m
Supplier:
2J
Matchcode:
2J501-300RG174-C20N
Rutronik No.:
WIREAC1440
Unit Pack:
1
MOQ:
10
Packaging:
INDIVIDUAL
- Antenna type
- Adhesive
- Standard
- Cellular
- Frequency
- 824-2400 M Hz
- Connector (1)
- SMA/m
- Cable type
- RG174
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.