2J5004PL-300RG174-C05N
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2J5004PL-300RG174-C05N](https://www.rutronik24.com/pim/artikel/2j/medium/2j-2j5004pl-300rg174-c05n.jpg)
image shown is a representation only
Description:
Antenna 2J5004PL 3,0M MMCX/M
Supplier:
2J
Matchcode:
2J5004PL-300RG174-C05N
Rutronik No.:
WIREAC1960
Unit Pack:
100
MOQ:
100
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- LTE
- Frequency
- 824-2170 M Hz
- Connector (1)
- MMCX/m
- Cable type
- RG174
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Gain
- 2,2 dB
- Size
- 126,5 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.