2J5004P-015RG174-SE


image shown is a representation only
Description:
Antenna 2J5004P 3,0M SE
Supplier:
2J
Matchcode:
2J5004P-015RG174-SE
Rutronik No.:
WIREAC2427
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- ADHESIVE
- Standard
- Cellular
- Frequency
- 824-2170 M Hz
- Connector (1)
- Open End
- Cable type
- RG174
- Cable length
- 2500 mm
- Impedance
- 50 Ohm
- Gain
- 0 dB
- Size
- 116 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.