2J4D01MPCF-100RG174-C20NST


image shown is a representation only
Description:
2J4D01MPCF Magnetic Active GNSS
Supplier:
2J
Matchcode:
2J4D01MPCF-100RG174-C20NST
Rutronik No.:
WIREAC2708
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Magn/Adhes
- Standard
- GNSS
- Frequency
- 1561-1606M Hz
- Connector (1)
- SMA/m
- Cable type
- RG174
- Cable length
- 1000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
GPS/GLONASS/BeiDou/QZSS/Galileo Adhesive Magnetic Mount Antenna
GPS/GLO/BEI/QZSS/Galileo/L1 |
Magnetic/Adhesive Mount, Adhesive Mount, Magnetic Mount |
41 x 34 x 13.5/14.5 |
-40 °C to +85 °C |
IP67 |
1m cable length type RG174
SMA/m Nickel connector with shrink tube
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.