2J4A50PCFAX-500LL195 5V


image shown is a representation only
Description:
2J4A50PCFax LTE/ISM/GPS 5V
Supplier:
2J
Matchcode:
2J4A50PCFAX-500LL195 5V
Rutronik No.:
WIREAC2529
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- LTE/GNSS/W
- Frequency
- 698-6000 M Hz
- Connector (1)
- SMA/m
- Connector (2)
- RP-SMA/m
- Cable type
- LMR195
- Cable length
- 500 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- DC Voltage
- 5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
5V LNA for Active GNSS!
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.