2J4A50PCFA


image shown is a representation only
Description:
2J4A50PCFa LTE/ISM/GPS
Supplier:
2J
Matchcode:
2J4A50PCFA-300LMR195
Rutronik No.:
WIREAC2195
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
- Antenna type
- Adhesive
- Standard
- LTE/GNSS/W
- Frequency
- 698-6000 M Hz
- Cable type
- LMR195
- Cable length
- 300 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- DC Voltage
- 3 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.