2J4702B-TH19-300LL100-C109NST


image shown is a representation only
Description:
Screw Mount BT/WiFi Ant.
Supplier:
2J
Matchcode:
2J4702B-TH19-300LL100-C109NST
Rutronik No.:
WIREAC2975
Unit Pack:
1
MOQ:
100
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- WiFi
- Frequency
- 2410-7125M Hz
- Connector (1)
- SMA/m RA
- Cable type
- LL100
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.