2J4700BGF-300RG174-C20N_C20G
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2J4700BGF-300RG174-C20N_C20G](https://www.rutronik24.com/pim/direct/2j/medium/2j-2j4700bgf-300rg174-c20n_c20g.jpg)
image shown is a representation only
Description:
2J4700BG F-TH19 Antenna SMA/m 3m
Supplier:
2J
Matchcode:
2J4700BGF-300RG174-C20N_C20G
Rutronik No.:
WIREAC2428
Unit Pack:
1
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- CELL/GNSS
- Frequency
- 824-2170 M Hz
- Connector (1)
- SMA/m
- Connector (2)
- SMA/m
- Cable type
- RG174
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Gain
- 0 dB
- Size
- 52 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
2J4700BGF-TH19, "Beetle", Black, Screw Mount, 2in1
3G/2G: 3m, RG174, SMA-Male-Nickel,
GPS/GLO: 3m, RG174, SMA-Male-Gold
19mm Thread length
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.