2J4600MPGR-250RG174-C96-C95


image shown is a representation only
Description:
Ant.2J4600MPGR Fakra C+D 2,5m
Supplier:
2J
Matchcode:
2J4600MPGR-250RG174-C96-C95
Rutronik No.:
WIREAC2440
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- ADHESIVE
- Standard
- Cell/GNSS
- Frequency
- 824-2170 M Hz
- Connector (1)
- Fakra C
- Connector (2)
- Fakra D
- Cable type
- RG174
- Cable length
- 2500 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
2J4600MPG, Black, Magnetic/Adhesive Mount, 2in1
3G/2G: 250cm RG174: Fakra D Bordeaux female(jack) (with 10k diagnostic resistor)
GPS/GLO: 250cm RG174, Fakra C Blue female(jack)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.