2J4600MP-250RG174-C96-C95
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2J4600MP-250RG174-C96-C95](https://www.rutronik24.com/pim/direct/2j/medium/2j-2j4600mp-250rg174-c96-c95.jpg)
image shown is a representation only
Description:
Ant.2J4600MP Fakra C+D 2,5m
Supplier:
2J
Matchcode:
2J4600MP-250RG174-C96-C95
Rutronik No.:
WIREAC2439
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- ADHESIVE
- Standard
- Cell/GNSS
- Frequency
- 824-2170 M Hz
- Connector (1)
- Fakra C
- Connector (2)
- Fakra D
- Cable type
- RG174
- Cable length
- 2500 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
2J4600MP, Black, Adhesive Mount, 2in1
3G/2G: 2,5 m RG174, Farka D Bordeaux female
GPS: 2,5 m RG174, Fakra C Blue female
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.