2J4501MP-R02BA1-200UL2725-CE


image shown is a representation only
Description:
2JR02ba1 with 2J4501MP Housing 2m UL2725
Supplier:
2J
Matchcode:
2J4501MP-R02BA1-200UL2725-CE
Rutronik No.:
WIREAC2814
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Magnetic
- Standard
- GNSS
- Frequency
- 1575-1610M Hz
- Connector (1)
- open end
- Cable type
- UL2725
- Cable length
- 2000 mm
- Impedance
- 50 Ohm
- Gain
- 3 dB
- Packaging
- BULK
- DC Voltage
- 3.7 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.