2J4441PGFR-300LL100-C20NRST_C20NBST


image shown is a representation only
Description:
2J4441RPG LTE/Glonass glass mou
Supplier:
2J
Matchcode:
2J4441PGFR-300LL100-C20NST
Rutronik No.:
WIREAC2789
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- glass m.
- Standard
- LTE/Glonas
- Connector (1)
- SMA/m ST
- Connector (2)
- SMA/m ST
- Cable type
- LL100
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.