2J409S-010MC113-UFL
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2J409S-010MC113-UFL](https://www.rutronik24.com/pim/artikel/2j/medium/2j-2j409s-010mc113-ufl.jpg)
image shown is a representation only
Description:
Passive GPS ant. internal U.FL
Supplier:
2J
Matchcode:
2J409S-010MC113-UFL
Rutronik No.:
WIREAC1562
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
- Antenna type
- Ceramic
- Standard
- GNSS
- Frequency
- 1575,42 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Gain
- 3 dB
- Size
- 25 mm
- Packaging
- INDIVIDUAL
- DC Voltage
- 3 V
- DC Current
- 15 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.