2J4040S-005MC113-UFL
image shown is a representation only
Description:
2J4040S Active GPS/Glonass ant.
Supplier:
2J
Matchcode:
2J4040S-005MC113-U.FL
Rutronik No.:
WIREAC1597
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
- Antenna type
- Ceramic
- Standard
- GNSS
- Frequency
- 1575-1610M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Cable length
- 50 mm
- Impedance
- 50 Ohm
- Gain
- 16 dB
- Size
- 26 mm
- Packaging
- INDIVIDUAL
- DC Voltage
- 3,3 V
- DC Current
- 7 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.