2J402S-030RG174-C44N
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2J402S-030RG174-C44N](https://www.rutronik24.com/pim/direct/2j/medium/2j-2j402s-030rg174-c44n.jpg)
image shown is a representation only
Description:
Active GPS ant. internal MMCX/m
Supplier:
2J
Matchcode:
2J402S-030RG174-C44N
Rutronik No.:
WIREAC1644
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
- Antenna type
- Ceramic
- Standard
- GNSS
- Frequency
- 1575,42 M Hz
- Connector (1)
- MMCX/m R/A
- Cable type
- RG174
- Cable length
- 300 mm
- Impedance
- 50 Ohm
- Gain
- 26 dB
- Packaging
- INDIVIDUAL
- DC Voltage
- 2,7 V
- DC Current
- 15m A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.