2J3702M-2.4-300LL100-C20NST


image shown is a representation only
Description:
Magnetic Mount Ant 2,4GHz SMA/m
Supplier:
2J
Matchcode:
2J3702M-2.4-300LL100-C20NST
Rutronik No.:
WIREAC2756
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Magnetic
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Connector (1)
- SMA/m
- Cable type
- LL100
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
2.4 GHz ISM Low Profile IP67 Magnetic Mount Antenna
2.4GHz/WiFi/Sigfox/LoRa/LPWA/BT/ZigBee/RFID/ISM |
Magnetic Mount |
Ø 31 x 71.5 |
-40 °C to +85 °C |
IP67 |
3m Cable length type LL100
SMA/m Nickel with Shrink tube
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.