2J3024M-150LL100-C20N


Description:
MAGNETIC Ant. 2J3024M SMA/m Ni
Supplier:
2J
Matchcode:
2J3024M-150LL100-C20N
Rutronik No.:
WIREAC2606
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Antenna type
- Magnetic
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Cable type
- LL100
- Cable length
- 1500 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.