2J2124K-B07H-500H155-C528N


image shown is a representation only
Description:
Wall m. ant. Penta band SMA/m
Supplier:
2J
Matchcode:
2J2124K-B07H-500H155-C528N
Rutronik No.:
WIREAC1395
Unit Pack:
10
MOQ:
10
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- WALL MOUNT
- Standard
- LTE
- Frequency
- 698-2700 M Hz
- Connector (1)
- SMA/m
- Cable type
- H155
- Cable length
- 5000 mm
- Impedance
- 50 Ohm
- Gain
- 2.5 dB
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.