2J1002-030RG178-UFL
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2J1002-030RG178-UFL](https://www.rutronik24.com/pim/artikel/2j/medium/2j-2j1002-030rg178-ufl.jpg)
image shown is a representation only
Description:
2J1002 Antenna 30cm cable U.FL
Supplier:
2J
Matchcode:
2J1002-030RG178-UFL
Rutronik No.:
WIREAC1930
Unit Pack:
1
MOQ:
10
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- RG178
- Cable length
- 300 mm
- Impedance
- 50 Ohm
- Size
- 50 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.