2J1002-005RG178-UFL
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2J1002-005RG178-UFL](https://www.rutronik24.com/pim/direct/2j/medium/2j-2j1002-005rg178-ufl.jpg)
image shown is a representation only
Description:
2J1002 Antenna 5cm cable U.FL
Supplier:
2J
Matchcode:
2J1002-005RG178-UFL
Rutronik No.:
WIREAC2021
Unit Pack:
1
MOQ:
10
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Screw
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- RG178
- Cable length
- 50 mm
- Impedance
- 50 Ohm
- Size
- 50 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
Connection (Wifi)
Frequencies
WIFI / BLUETOOTH (2.4 GHz)
Specification
Polarization: Vertical
Gain: 2.2 dBi Max
VSWR: <2:1
Power handling: 25W
Gain: 2.2 dBi Max
VSWR: <2:1
Power handling: 25W
Default Connections
Cable type: RG178
Cable length: 30cm
Connector type: U.FL FEMALE GOLD
Cable length: 30cm
Connector type: U.FL FEMALE GOLD
General Specification
Specification
Impedance: 50 Ohms
Operating temperature: -40°C to +85°C
Note: seal
Operating temperature: -40°C to +85°C
Note: seal
Dimensions
Max height: 50mm
Nut size: M10x1
Nut height: 3mm
Screw length: 9mm
Max diameter: 16mm
Nut size: M10x1
Nut height: 3mm
Screw length: 9mm
Max diameter: 16mm
Mounting Body Mount
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.