2J0X5PCB-010RG178-C165N


image shown is a representation only
Description:
2J0X5 PCB, 10cm RG178, MMCX/M
Supplier:
2J
Matchcode:
2J0X5PCB-010RG178-C165N
Rutronik No.:
WIREAC1381
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Antenna type
- PCB
- Standard
- Cellular
- Frequency
- 900-1800 M Hz
- Connector (1)
- MMCX/m
- Cable type
- RG178
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.