2J0X5PCB-010MC081-GSC


image shown is a representation only
Description:
Ant. 900/1800/2100MHz GSC
Supplier:
2J
Matchcode:
2J0X5PCB-010MC081-GSC
Rutronik No.:
WIREAC1203
Unit Pack:
1
MOQ:
100
Packaging:
BULK
- Antenna type
- PCB
- Standard
- Cellular
- Frequency
- 900-1800 M Hz
- Connector (1)
- GSC
- Cable type
- MC0.81
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.