2J0X5PCB-005MC113-SE
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2J0X5PCB-005MC113-SE](https://www.rutronik24.com/pim/direct/2j/medium/2j-2j0x5pcb-005mc113-se.jpg)
image shown is a representation only
Description:
Ant. 2J0X5 5CM STRIPPED END
Supplier:
2J
Matchcode:
2J0X5PCB-005MC113-SE
Rutronik No.:
WIREAC1863
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
- Antenna type
- PCB
- Standard
- Cellular
- Frequency
- 900-1800 M Hz
- Cable type
- MC1.13
- Cable length
- 50 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.