2J0B04-C885G


image shown is a representation only
Description:
STUB ANTENNA 2J0B04 SMA male
Supplier:
2J
Matchcode:
2J0B04-C885G
Rutronik No.:
WIREAC2162
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- Cellular
- Frequency
- 824-2170 M Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Gain
- 0 dB
- Size
- 48 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Supplier Part
- SI301100161
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.