2J0A02-C91G
![2J 2J](https://www.rutronik24.com/images/logos/2j_medium.png)
![2J 2J0A02-C91G](https://www.rutronik24.com/pim/artikel/2j/medium/2j-2j0a02-c91g.jpg)
image shown is a representation only
Description:
2J0A02 STUB ANTENNA SMA/M
Supplier:
2J
Matchcode:
2J0A02-C91G
Rutronik No.:
WIREAC1937
Unit Pack:
1
MOQ:
100
Packaging:
INDIVIDUAL
- Antenna type
- Connector
- Standard
- 2,4/5GHz
- Frequency
- 2,4 G Hz
- Connector (1)
- SMA/m
- Impedance
- 50 Ohm
- Gain
- 2 dB
- Size
- 44,0 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.